3M 3S5 Mini Stack Connector Wiremount Sockets

3S5 Series Mini Stack Connector Wiremount Sockets from 3M offer reliable connection with a simple, time-saving termination process while reducing the required board footprint. The 3S5 wiremount socket's compact form factor allows for 30% more board space in comparison with the Mini-Clamp connectors. These connector sockets feature an operating temperature range from -20°C to +85°C and are compatible with wire gauges from 22AWG to 30AWG.

Features

  • Compact form factor allows for 30% more board space in comparison with the 3M Mini-Clamp connectors
  • Handling stacked connectors as a block offers easy mating and unmating
  • Integrated terminals and housing make handling easy
  • No pre-treatment of wire is needed with IDC technology
  • Provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint
  • Terminates 3 or 4 wires in a single action
  • Wide range of wire compatibility (22AWG-30AWG) with highly reliable double IDC termination
  • Wiring time is reduced by approximately 60% compared to crimping connectors

Applications

  • Data centers
  • Industrial power
  • Networking
  • Telecommunications

Technical Specifications

Parameters Values
Maximum current 22-26AWG 2A
27-28AWG 1.5A
29-30AWG 1A
Maximum voltage 32V AC/DC
Number of contacts 3, 4
Number of contact rows 1
Operating temperature range -20°C to +85°C