3M 3S6 Mini Stack Boardmount IDC Headers
3M 3S6 Series Mini Stack Boardmount Insulation-Piercing Contact (IDC) Headers provide a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space than the 3M Mini-Clamp Connectors. 3S6 series mini stack boardmount IDC headers mates with four stacked wire mount connectors in a single action. These connectors are compatible with wire gauges from 30AWG to 22AWG and offer operating temperatures ranging from -20°C to +85°C. Common applications include data centers and telecommunications.
Features
- Compact form factor allows for 30% more board space in comparison with the 3M Mini-Clamp Connectors
- Compatible with wire gauges from 30AWG to 22AWG
- Easy mating and unmating by stacking connectors to form a block-style unit
- Feature highly reliable double IDC termination, requiring no need to strip wires
- Mates with four stacked connectors in one action
- Mating wire mount connector
- Provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint
- Wiring time is reduced by approximately 60% compared to crimping connectors
Applications
- Data centers
- Industrial power
- Networking
- Telecommunications
Technical Specifications
| Parameter | Value |
|---|---|
| Maximum voltage | 32V AC/DC |
| Maximum current | 2.0A |
| Operating temperature range | -20°C to +85°C |
| Pitch | 3mm (0.118in) |
| Number of contacts | 12, 16 |
| Number of contact rows | 4 |