3M EMI EMC Conductive Materials

Fast and reliable service is crucial to success from sampling to prototyping to full-scale production. 3M Electronic Assembly Solutions Conductives Go-To Materials List includes suggested thermal and EMI materials that cover many applications and provides differentiated solutions for a variety of thermal and EMI management needs.

Featured Products

3M Thermally Conductive Acrylic Interface Pads

Thermally Conductive Acrylic Interface Pads

3M Thermally Conductive Acrylic Interface Pads are engineered to provide high levels of conductivity that make them appropriate for a wide range of uses, helping speed device assembly and extend component life.

3M Thermally Conductive Epoxy Adhesives

Thermally Conductive Epoxy Adhesives

3M Thermally Conductive Epoxy Adhesive TC-2810 is a thermally conductive, 2-part epoxy using high-performance filler for good thermal conductivity with high adhesion.

3M EMI Absorbers

EMI Absorbers

3M Electro-Magnetic Induction (EMI) Absorbers are non-conductive EMI absorbers that offer easy handling and die-cutting. These EMI absorbers are halogen-free and consist of soft metal flakes filler loaded polymer resin.