3M 9793KT/KW Double-Sided Tape

3M Electrically Conductive Double-Sided Tape 9793KT/KW Series is an acrylic-based, XYZ electrically conductive Pressure-Sensitive Adhesive (PSA) solution designed for advanced electronics. These tapes feature a conductive matrix carrier, including a porous option in the KW series, and they provide reliable, durable electrical grounding and EMI shielding for small contact points in compact devices. The RoHS-compliant electrically conductive double-sided tape 9793KT/KW series ensures strong adhesion and consistent conductivity across multiple substrates and is available in a range of thicknesses from 130µm to 800µm. Typically used in electrical connections, various gap fillings, and weather sealing.

Features

  • Acrylic adhesive ensures strong adhesion 
  • Available in multiple thicknesses
  • Reliable electrical grounding and EMI shielding
  • RoHS-compliant
  • Supports grounding on small contact areas 

Applications

  • Automotive
  • Defense
  • Electronics
  • EMI shielding
  • Grounding
  • Weather sealing

Technical Specifications

Parameters Values
Typical Shielding Effectiveness 40dB to 60dB
Minimum Application Temperature +10°C
Standard Log Toll Size 1050mm x 100m
Thickness Range 130µm to 800µm