3M 1050TC Adhesive Tapes

3M 1050TC Series Electrically Conductive Adhesive Tapes are single-sided conductive tapes made of a copper foil backing with an acrylic adhesive layer. These tapes provide electrical conductivity in the XYZ-axis, ensuring effective grounding and EMI shielding. The adhesive bonds well to various surfaces and maintains electrical reliability over time. These 1050TC adhesive tapes operate within a temperature range from -40°C to +121°C. Typical applications include camera modules, display wraps, PCBs, and sensors.

Features

  • Conducts electricity in all three directions (XYZ-axis)
  • Designed for easy handling and application
  • Easily conforms to surfaces and bonds quickly
  • Halogen free and meets RoHS compliance standards
  • Maintains low electrical resistance for efficient conductivity
  • Rigid copper backing enhances ease of use
  • Slim design for compact applications
  • Strong shielding effectiveness against electromagnetic interference

Applications

  • Camera modules
  • Display chip on flex
  • Display wraps
  • EMI shielding and grounding
  • PCBs
  • Passive Intermodulation (PIM) management
  • Sensors

Technical Specifications

Parameters Values
Adhesion strength (imperial) 1100gf/in, 1200gf/in
Electrical resistance 0.015Ω, XY-axis
Operating temperature range -40°C to +121°C
Shelf Life 12 months