3M CoaXpress Industrial Camera Cable Assemblies

3M CoaXpress Industrial Camera Cable Assemblies are designed for high-performance imaging and vision applications. CoaXpress cable assemblies offer long transmission distances, high resolution, and durability for repetitive motion applications. These cable assemblies feature an operating temperature range from 0°C to 40°C for 1CXx-xx-0S and from 0°C to 70°C for 1CXx-xx-0G, with a current rating of 1A. General applications include the aerospace and defense sector, broadcasting equipment devices, medical imaging, robotics applications, and surveillance systems.

Features

  • Certified for CE marking and CoaXPress 2.0 compliance
  • Equipped with DIN 1.0/2.3 connector options
  • Ideal for repetitive motion with high dynamic bending durability
  • Offers high-speed data transfer
  • Reliable for extended transmission distances

Applications

  • Aerospace and defense applications
  • Broadcasting equipment devices
  • Medical imaging
  • Robotics applications
  • Surveillance systems and security

Technical Specifications

Parameters 1CXx-xx-OS 1CXx-xx-OG
Current rating 1A
Impedance 75Ω
Voltage rating 30V 300V
Operating temperature range 0°C to 40°C 0°C to 70°C
Resources Datasheet Datasheet

Video

This TTI Tech Specs video for 3M CoaXpress Industrial Camera Cable Assemblies explains that they are designed for high-performance imaging and vision applications. The high durability of the cable assemblies withstands 45 million cycles of bending and is rated for up to 70°C.

See video transcript below

Video Transcript

The rise of artificial intelligence has sparked a new era of technological advancements, as the integration of machine vision relies on the progress of innovative solutions. 3M CoaXpress Industrial Camera Cable Assemblies raise standards in flexibility and bandwidth with a single cable solution that provides video, camera control, and real-time triggering to accommodate a range of machine vision needs. Designed for high-performance imaging and vision applications, the 3M CoaXpress camera cable assemblies offer high resolution and high-speed data transmission over long distances. The high durability of the cable assemblies withstands 45 million cycles of bending and is rated for up to 70°C. With a current rating of 1A at a 300V maximum, these cables are ideal for aerospace and defense, broadcasting equipment devices, medical imaging, robotics, surveillance systems, and security.

View more 3M resources