3M USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision Industrial Camera Cable Assemblies are designed for precision and reliability in industrial vision applications. The 3M USB3 Vision Industrial Camera Cable Assemblies are available in the 1U30A, 1U30E, 1U30G, and 1U30S series. These cable assemblies support a transmission range of up to 7 meters and feature USB Standard A to USB Type-C connectors. The camera cable assemblies are robustly constructed and include locking screw options to ensure secure connections and stable data transmission. These USB3 cables are optimized for non-repetitive, fixed installations and meet the performance requirements of demanding vision systems in complex industrial and electronic environments where durability and efficiency are essential. Typical applications include data transfer, medical imaging, industrial automation, and professional audio-visual.

Features

  • Compatible with USB3 vision
  • Durability of dynamic bending
  • Extended transmission range
  • Meets with USB 3.0 standards
  • RoHS and CE-compliant
  • Superior functionality

Applications

  • Data transfer
  • Industrial automation
  • Medical imaging
  • Professional audio-visual
  • Storage

Technical Specifications

Series Cable Length Range Dynamic Bending Durability Transmission Distance Voltage Rating Resource 
1U30A 0.5m to 10m - Up to and beyond 7m 30V Mechanical drawing (PDF)
1U30E 7m to 14m - More than 10m 30V Mechanical drawing (PDF)
1U30G 0.5m to 8m Over 100 million cycles Up to and beyond 7m 30V Mechanical drawing (PDF)
1U30S 1m to 5m 10 million cycles Up to and beyond 5m 30V Mechanical drawing (PDF)

Video

This TTI Tech Specs video for 3M USB3 Vision Industrial Camera Cable Assemblies illustrates that they high standards of quality assurance and are established for fixed and dynamic multi-camera configurations. Along with high-speed and high-resolution data transfer, ensuring the quality of all your images is preserved at distances of up to 14m in cable length.

See video transcript below

Video Transcript

The world has changed significantly in the past few decades, with increased expectations for high-speed transmission rates of photos. High-density photographic images must now transmit from camera to host in a matter of milliseconds or even microseconds. With 3M USB3 Vision Industrial Camera Cable Assemblies, high standards of quality assurance are established for fixed and dynamic multi-camera configurations. Along with high-speed and high-resolution data transfer, ensuring the quality of all your images is preserved at distances of up to 14m in cable length. In addition, 3M’s high data rate transmission cable provides a proven bending durability of over 100 million cycles, while locking screws ensure connection at the USB 3.0 standard USB3 A and micro B terminations. Rated for up to 30V, the 7.7mm cable diameter exhibits low resistance and a minimum voltage drop for reliable high-speed transmission of data, medical imaging, industrial automation, and professional audio and visual applications.

View more 3M resources