3M Mini-Clamp Connectors

3M Mini-Clamp Connector offers a compact, reliable interconnect solution using Insulation Displacement Contact (IDC) technology with no stripping or special tooling needed. These connectors offer a 2mm pitch and support wire sizes from 20AWG to 28AWG wire. The mini-clamp connectors feature a semi-transparent, color-coded cover for wire alignment and retention, and they minimize installation time and waste. Typical applications include sensor control systems, industrial automation, and factory automation.

37C Mini-Clamp Common Sockets

37C Mini-Clamp Common Sockets

3M 37C Series Mini-Clamp Common Sockets delivers a highly reliable, field-terminable branch-wiring solution that accepts up to two Mini-Clamp plugs for space- and wire-saving. These sockets are built for ease and speed, and they are installed using standard pliers, feature a semi-transparent cover for visual inspection, and work with wire sizes from 20AWG to 26AWG.

3M 378 Water-Resistant Boot

378 Water-Resistant Boot

3M 378 Series Water-Resistant Boot delivers IP67-rated sealing for Mini-Clamp connectors, protecting against dust and immersion in water for up to 30 minutes at a 1 m depth. These are designed to support cable outer diameters from 2.5mm to 6mm and offer flexible compatibility. 

Mini-Clamp Wiremount Plugs and Sockets

371 and 373 Mini-Clamp Wiremount Plugs and Sockets

3M 371 and 373 Mini-Clamp Wiremount Plugs and Sockets offer high-reliability insulation-displacement termination requiring no strip, crimp, or special tooling, enabling wire sizes from 20AWG to 26AWG to be securely seated. The plugs and sockets offer an integrated cable-retention cover and compact 2mm pitch body that supports minimal board-space installations, and they withstand up to 1000Vrms.

372 Mini-Clamp Boardmount Sockets

 372 Mini-Clamp Boardmount Sockets

3M 372 Series Mini-Clamp Socket is a compact, low-profile board-mount connector with 2mm pitch and straight or right-angle solder tails. These connectors support 3A at 32V, accommodate 3 to 16 positions, offer a high number of mating cycles, and include optional dust-cover support for challenging environments.

Related Product