3M 371 and 373 Series Mini-Clamp Wiremount Plugs and Sockets feature IDC termination that offers a time-saving, reliable, and field-installable wiring solution. These are suitable for wiring applications using 3-4 wires 28AWG to 20AWG and require 32V, with a maximum of 3A. The compact design saves board space, and these have debris-free wire termination and a high number of mating cycles. Common applications include automated production lines and automated warehouses.
3M 371 and 373 Series Wiremount Plugs & Sockets
Features
- Compact design saves space
- Compatible with wire from 20AWG to 28AWG
- Easy, quick, and reliable IDC termination using a standard pliers
- Enables easy field termination
- High number of mating cycles
- Mating latches provide a reliable interconnection in demanding applications
- No need to strip wire insulation; saves time and helps prevent wire damage
- Offers time and labor savings - 10 seconds to terminate 4 wires
- Semi-transparent color-coded covers for wire inspection and wire retention
- Standard connector for sensor, LED, switch, and other small device connections
Applications
- Automated production lines
- Automated warehouses
- Control systems in homes and buildings
- Factory automation applications