3M Mini-Clamp Common Sockets

3M Mini-Clamp Common Sockets accept up to two 3M Mini-Clamp Plugs, enabling space and wire savings. The product makes use of 3M's Insulation Displacement Technology (IDC) technology to allow for a simple, labor-saving, field-terminable installation process using a standard pair of pliers. The mini-clamp sockets feature semi-transparent and color-coded covers to provide for the proper wire usage and quick installation inspection. Typical applications include factory automation and industrial controls, medical, elevator controls, and conveyor systems.

Features

  • Allows for power and signal splitting on sensor wiring
  • Branching allows for serial vs parallel processing allowing for a simplified network with less wiring
  • Compatible with wire from 20AWG to 26AWG
  • Current rating of 3A
  • Easy,  quick, and reliable IDC termination using a standard pliers
  • Highly reliable branch wiring connector with easy, and quick field terminability
  • Mating latches provide a reliable interconnection in demanding applications
  • No need to strip wire insulation; saves time and helps prevent wire damage
  • Reduces maintenance work by providing higher connection reliability
  • Semi-transparent cover allows for quick installation inspection

Applications

  • Automotive and metal industries
  • Base press control electronics
  • Conveyor systems
  • Elevators/lift systems
  • Factory automation and industrial controls
  • Food and packaging industries
  • LED lighting
  • Medical
  • Motion test and measurement systems
  • Packaging systems
  • Pressure sensors
  • Semiconductor/LCD manufacturing machines
  • Traffic light and control systems