3M 372 Series Mini-Clamp Sockets are boardmount connectors with right-angle and straight solder tails that mate with the 3M 371 Series Mini-Clamp Plugs. These sockets feature IDC termination that offers a time-saving, reliable, and field-installable wiring solution. These are suitable for wiring applications using 3-4 wires 28AWG to 20AWG and requiring 32V, and a maximum of 3A. Common applications of the 372 series include Control systems in homes and buildings and factory automation applications.
3M 372 Mini-Clamp Boardmount Sockets
Features
Right-Angle:
- Compact design saves board space
- Dust cap accessory available for use in harsh environments
- Enables easy and simple interconnecting of sensors or other devices
- High number of mating cycles
- Low profile design minimizes overall thickness
- Mating latch features provide a reliable interconnection in demanding applications
- Right-angle SMT solder tails
- Standard connector for sensor, LED, switch, and other small device connections
Straight:
- Available in reels
- Compact design saves board space
- Dust cover accessory available for use in harsh environment
- High number of mating cycles (300)
- Low profile design minimizes overall thickness
- Mating latch feature provides a reliable interconnection in demanding applications
- Maximum current rating of 3A
- Multiple PCB locating post layouts to ensure competitive compatibility
- Solder tab design helps ensure a reliable solder joint
- Standard connector for sensor, LED, switch, and other small device connections
- Straight, thru-hole solder tails
Applications
- Automated production lines
- Automated warehouses
- Control systems in homes and buildings
- Factory automation applications