Panasonic - General Purpose Relays
4,002 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,640In Stock3,000 On Order Expected | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | ||||
Mfr: DSP1-DC12V-F TTI: DSP1-DC12V-F Panasonic Industry Availability: 4,350In StockGeneral Purpose Relays 8A 12V 1FORMA/1FORMB NON-LATCHING PCB | 4,350In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
110In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 160 Ohms | 75 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Bulk | ||||
Mfr: JW1AFSN-DC12V-F TTI: JW1AFSN-DC12V-F Panasonic Industry Availability: 900In StockGeneral Purpose Relays 10AMP 12VDC SPST SEALED | 900In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 270 Ohms | 44 mA | Silver Tin Oxide (AgSnO) | JW | 28.6 mm | 12.8 mm | 20 mm | Tray | |||
Mfr: JW2SN-DC5V TTI: JW2SN-DC5V Panasonic Industry Availability: 2In Stock1,961 On Order Expected General Purpose Relays 5A 5VDC DPDT SEALED PCB | 2In Stock1,961 On Order Expected | Power Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 47 Ohms | 106 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | |||
Mfr: JW2SN-DC12V TTI: JW2SN-DC12V Panasonic Industry Availability: 8,190In Stock7,400 On Order Expected General Purpose Relays 5A 12VDC DPDT SEALED PCB | 8,190In Stock7,400 On Order Expected | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 270 Ohms | 44 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Tray | |||
Mfr: DSP1-DC24V-F TTI: DSP1-DC24V-F Panasonic Industry Availability: 900In StockGeneral Purpose Relays 8A 24V 1FORMA/1FORMB NON-LATCHING PCB | 900In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
60In Stock1,000 On Order Expected 31-Dec-26 | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | ||||
Mfr: DSP2A-DC12V TTI: DSP2A-DC12V Panasonic Industry Availability: 450In StockGeneral Purpose Relays 5A 12VDC DPST NO SEALED | 450In Stock | Power Relays | Polarized | 12 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: JW2SN-B-DC12V TTI: JW2SN-B-DC12V Panasonic Industry Availability: 30In StockGeneral Purpose Relays 5A 12VDC DPDT CLASS B SEALED PCB | 30In Stock | Power Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 270 Ohms | 44 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | |||
447In Stock | Power Relays | Polarized | 24 VDC | 4 Form A (4PST-NO) | 4 A | Solder Pin | Through Hole | 250 VAC, 48 VDC | Solder Pin | Non-Latching | 2.85 kOhms | 8.4 mA | Silver Nickel (AgNi) | S | 28 mm | 12 mm | 10 mm | Bulk | ||||
Mfr: JW2SN-DC48V TTI: JW2SN-DC48V Panasonic Industry Availability: 2,460In Stock1,000 On Order Expected 13-Jan-27 General Purpose Relays 5A 48VDC DPDT SEALED PCB | 2,460In Stock1,000 On Order Expected 13-Jan-27 | Power Relays | Miniature | 48 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 4.4 kOhms | 11 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | |||
160In Stock150 On Order Expected 02-Apr-27 | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 20 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 160 Ohms | 75 mA | Silver Tin Oxide (AgSnO) | LF | 30.1 mm | 15.7 mm | 23.3 mm | Box | ||||
Mfr: JW1FSN-DC5V TTI: JW1FSN-DC5V Panasonic Industry Availability: 480In Stock2,000 On Order Expected General Purpose Relays 10A 5VDC SPDT SEALED PCB | 480In Stock2,000 On Order Expected | Power Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 47 Ohms | 106 mA | Silver Nickel (AgNi) | JW | 28.6 mm | 12.8 mm | 20 mm | Bulk | |||
Mfr: ST2-DC24V-F TTI: ST2-DC24V-F Panasonic Industry Availability: 320In StockGeneral Purpose Relays 8A 24VDC DPST NON-LATCHING PCB | 320In Stock | Power Relays | Polarized | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.4 kOhms | 10 mA | Silver Tin Oxide (AgSnO) | ST | 31 mm | 14 mm | 11 mm | Bulk | |||
2,880In Stock200 On Order Expected 19-Nov-26 | Power Relays | Slim | 12 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 847 Ohms | 14.2 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | ||||
Mfr: DSP2A-DC5V TTI: DSP2A-DC5V Panasonic Industry Availability: 850In StockGeneral Purpose Relays 5A 5VDC DPST SEALED | 850In Stock | Power Relays | Polarized | 5 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 83 Ohms | 60 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
6In Stock50 On Order Expected 20-Oct-26 | Power Relays | Polarized | 24 VDC | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 4 A | Solder Pin | Through Hole | 250 VAC, 48 VDC | Solder Pin | Non-Latching | 2.85 kOhms | 8.4 mA | Silver Nickel (AgNi) | S | 28 mm | 12 mm | 10 mm | Bulk | ||||
Mfr: HE1AN-W-DC24V-Y6 TTI: HE1AN-W-DC24V-Y6 Panasonic Industry Availability: 19In StockGeneral Purpose Relays 24Vdc coil 80A@277 Vac HE-PV 1 Form A | 19In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 30 A | Quick Connect | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 300 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | HE-PV | 38 mm | 33 mm | 36.3 mm | Tray | |||
243In Stock | Power Relays | Polarized | 12 VDC | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 4 A | Solder Pin | Through Hole | 250 VAC, 48 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Nickel (AgNi) | S | 28 mm | 12 mm | 10 mm | Bulk | ||||
Mfr: ST1-DC24V-F TTI: ST1-DC24V-F Panasonic Industry Availability: 158In Stock208 On Order Expected 05-Jan-27 General Purpose Relays 8A 24VDC 1FORMA/1FORMB PCB | 158In Stock208 On Order Expected 05-Jan-27 | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.4 kOhms | 10 mA | Silver Tin Oxide (AgSnO) | ST | 31 mm | 14 mm | 11 mm | Bulk | |||
Mfr: NC2EBD-P-DC12V TTI: NC2EBD-P-DC12V Panasonic Industry Availability: 15In StockGeneral Purpose Relays 5A 12V DPDT AMB SEAL VERTICAL PCB | 15In Stock | Power Relays | Slim | 12 VDC | 2 Form C (DPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 250 VAC, 220 VDC | Solder Pin | Non-Latching | 400 Ohms | 30 mA | Silver Nickel (AgNi) | NC | 25.4 mm | 25.4 mm | 10.9 mm | Bulk | |||
Mfr: DSP1A-DC12V TTI: DSP1A-DC12V Panasonic Industry Availability: 900In StockGeneral Purpose Relays 8A 12VDC SPST-NO SEALED PCB | 900In Stock | Power Relays | Polarized | 12 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
Mfr: DSP1A-DC24V TTI: DSP1A-DC24V Panasonic Industry Availability: 300In StockGeneral Purpose Relays 8A 24VDC SPST-NO SEALED PCB | 300In Stock | Power Relays | Polarized | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | |||
42In Stock | Power Relays | Latching Relay | 12 VDC | 1 Form A (SPST-NO) | 50 A | Solder Pin | Through Hole | 480 VAC | Solder Pin | Latching | 144 Ohms | 83.3 mA | Silver Tin Oxide (AgSnO) | DJ | 39 mm | 15 mm | 30.2 mm | Bulk |