Reference Only

AQS221R2SX

Solid State Relays - PCB Mount PHOTOMOS RF SOP

Manufacturer:

Mfr Part:
AQS221R2SX

TTI Part:
AQS221R2SX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Load Current Rating160 mA
Load Voltage Rating40 VAC
Relay Contact Form4 Form A (4PST-NO)
Package / CaseSOP-16
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length10.37 mm (0.408 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQS
Isolation Voltage500 V
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$26.42$26,420.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes