Part | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: CPC1017NTR Mfr: CPC1017NTR IXYS Integrated Circuits Availability: 50,000 16,000 Expected 15-Aug-24 Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay | 50,000 16,000 Expected 15-Aug-24 | Reel | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm | 3.81 mm | 2.184 mm | CPC1017 | |||
4,600 7,800 Expected 20-May-24 | Tube | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.14 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm | 4.3 mm | 2.1 mm | AQY | ||||
2,697 | Bulk | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 15 VDC | SIP-4 | SCR | 15 mA | - 10 C | + 80 C | 43.1 mm | 7.6 mm | 25.4 mm | CX | ||||
600 | Bulk | PCB Mount | 9 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.56 VDC | i4-PAC | MOSFET | 50 mA | - 40 C | + 85 C | 19.914 mm | 5.029 mm | 26.162 mm | CPC1709 | ||||
1,500 | Bulk | PCB Mount | 6 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOIC-8 | MOSFET | 50 mA | - 40 C | + 85 C | 21.082 mm | 3.302 mm | 10.16 mm | CPC1907 | ||||
596 | Each | PCB Mount | 10 A | 60 VDC | 1 Form A (SPST-NO) | 3 VDC to 10 VDC | SIP-4 | MOSFET | 15 mA | - 30 C | + 80 C | 43.1 mm | 7.6 mm | 25.4 mm | CMX | ||||
2,400 | Tube | PCB Mount | 400 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm | 3.81 mm | 2.184 mm | CPC1014 | ||||
66 800 Expected 11-Jul-24 | Each | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | 15 VDC to 32 VDC | SIP-4 | SCR | 15 mA | - 10 C | + 80 C | 43.1 mm | 7.6 mm | 25.4 mm | CX | ||||
1,700 3,000 Expected 31-Dec-24 | Tube | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm | 3.81 mm | 2.03 mm | CPC1018 | ||||
5,800 | Bulk | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm | 3.81 mm | 2.184 mm | CPC1017 | ||||
5,200 | Tube | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.25 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm | 4.3 mm | 2.1 mm | AQY | ||||
3 60 Expected 15-May-24 | Each | PCB Mount | 20 A | 60 VDC | 1 Form A (SPST-NO) | 3 VDC to 10 VDC | SIP-4 | MOSFET | 15 mA | - 30 C | + 80 C | 43.1 mm | 7.6 mm | 25.4 mm | CMX | ||||
TTI: VO14642AABTR Mfr: VO14642AABTR Vishay Semiconductors Availability: 4,000 30,000 Expected 11-Sep-24 Solid State Relays - PCB Mount Normally Open Form 1A 60V | 4,000 30,000 Expected 11-Sep-24 | Reel | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm | 6.5 mm | 3.81 mm | VO14642 | |||
3,000 13,000 On Order | Reel | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.32 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm | 4.3 mm | 2.1 mm | AQY | ||||
TTI: CPC1018NTR Mfr: CPC1018NTR IXYS Integrated Circuits Availability: 14,000 6,000 Expected 14-May-24 Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay | 14,000 6,000 Expected 14-May-24 | Reel | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm | 3.81 mm | 2.03 mm | CPC1018 | |||
505 3,000 Expected 19-Jun-24 | Bulk | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 15 VDC | SIP-4 | SCR | 15 mA | - 30 C | + 80 C | 43.1 mm | 18.3 mm | 34.3 mm | PF | ||||
20,200 10,000 Expected 10-Oct-24 | Tube | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm | 6.5 mm | 3.81 mm | VO14642 | ||||
TTI: VO1400AEFTR Mfr: VO1400AEFTR Vishay Semiconductors Availability: 50,000 Solid State Relays - PCB Mount Normally Open Form 1A | 50,000 | Reel | PCB Mount | 100 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 800 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.92 mm | 4.57 mm | 2.12 mm | VO1400Axx | |||
TTI: G3VM-61FR1 Mfr: G3VM61FR1 Omron Electronics Availability: 121 Solid State Relays - PCB Mount MOSFET SOLID STATE | 121 | Bulk | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm | 6.4 mm | 3.65 mm | G3VM | G3VM61FR1 | ||
100 | Tube | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm | 6.35 mm | 3.302 mm | LCA710 | ||||
1,000 1,000 Expected 25-Jul-24 | Tube | PCB Mount | 150 mA | 60 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm | 3.81 mm | 2.184 mm | CPC1117 | ||||
784 2,000 Expected 20-May-24 | Tube | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.32 VDC | SOP-4 | Photo MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm | 4.3 mm | 2.1 mm | AQY | ||||
5,000 | Tube | PCB Mount | 3 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SIP-4 | SCR | 50 mA | - 40 C | + 85 C | 21.082 mm | 3.302 mm | 10.16 mm | CPC1966 | ||||
1,600 | Tube | PCB Mount | 1 A | 20 VAC to 260 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SCR | 100 mA | - 40 C | + 85 C | 19.202 mm | 3.302 mm | 6.35 mm | CPC1965 | |||||
TTI: 2966595 Mfr: OPT-24DC/24DC/2 Phoenix Contact Availability: 42 Solid State Relays - PCB Mount OPT-24DC/24DC/2 | 42 | Bulk | PCB Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | SIP-4 | MOSFET | 7 mA | - 25 C | + 60 C | 28 mm | 5 mm | 15 mm | OPT | OPT-24DC/_24DC/__2 OPT24DC24DC2 |