Reference Only

AQS221N2S

Solid State Relays - PCB Mount

Manufacturer:

Mfr Part:
AQS221N2S

TTI Part:
AQS221N2S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating60 mA
Load Voltage Rating40 VAC
Relay Contact Form4 Form A (4PST-NO)
Control Voltage Range1.25 VDC
Package / CaseSOP-16
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length10.37 mm (0.408 in)
Width4.4 mm (0.173 in)
Height2.1 mm (0.083 in)
SeriesAQS
Isolation Voltage500 V
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$14.93$746.50
Need more?

My Notes

Sign into see notes.