Isolation in power conversion is more than a regulatory checkbox — it’s a fundamental design decision with direct implications for safety, EMC compliance and system performance. At the PCB level, galvanic isolation protects users and equipment, mitigates ground loops and controls noise coupling between functional blocks.
In previous articles, we examined the role of passive components in power conversion and compared linear and switching regulation strategies. This third installment focuses on the two primary methods of achieving isolation in board-level designs: magnetic and optical. Both have distinct physical principles, performance trade-offs and application domains.
FUNDAMENTALS OF GALVANIC ISOLATION
Definition and Purpose
Galvanic isolation prevents DC current flow between two points while allowing the transfer of energy or information. In power supply architectures, isolation serves three primary roles:
- Safety — meeting reinforced or basic insulation requirements under standards such as IEC 62368-1 or IEC 60601-1.
- Signal integrity — breaking ground loops and reducing common-mode noise coupling.
- System partitioning — enabling mixed-voltage domains or functional safety zones.
Critical Design Parameters
- Isolation voltage — withstand capability over the product’s lifetime. Typical values for reinforced insulation in industrial applications range from 2.5 kV to 5 kV RMS, with medical-grade designs often requiring 4 kV RMS or higher.
- Creepage and clearance — determined by voltage class, pollution degree and altitude. For example, IEC 60601-1 specifies minimum creepage distances of 8 mm for working voltages up to 250 V in reinforced insulation scenarios.
- Common-mode transient immunity (CMTI) — essential in fast-switching power stages. State-of-the-art magnetic isolators can achieve CMTI ratings exceeding 100 kV/μs, while optocouplers typically offer 10-20 kV/μs.
- Aging and reliability — long-term stability of the isolation barrier under thermal and electrical stress. Reliability is influenced by insulation material, environmental conditions, and repetitive high-voltage transients.
MAGNETIC ISOLATION
Operating Principle
Magnetic isolation relies on electromagnetic induction. In power transfer, transformers couple energy between windings separated by an insulating barrier. For signal isolation, inductive couplers use the same principle on a smaller scale, often with planar windings integrated into the substrate.
Advantages
- High power transfer capability — suitable for kilowatt-level isolated DC-DC stages.
- Scalability — from milliwatts in bias supplies to tens of kilowatts in traction inverters.
- Long service life — no light-emitting elements to degrade over time.
- High CMTI — especially with optimized winding geometry and core materials.
Limitations
- Physical size — transformer size is dictated by required isolation voltage, power level and frequency.
- Leakage inductance — impacts regulation, efficiency and EMI – requires careful design.
- Core losses — material selection and switching frequency optimization are critical.
Reliability Considerations
Magnetic isolation longevity is primarily determined by insulation system robustness. Partial discharge (PD) is a key failure mechanism, especially under repetitive high-voltage transients. IEC 62368-1 requires PD testing at 1.5X the rated working voltage. Insulation degradation can be accelerated by elevated temperatures and humidity, so material selection (e.g., polyimide, LCP) and process control are critical for long-term reliability.
Applications
- Isolated DC-DC converters — flyback, forward, full-bridge and resonant topologies.
- High-voltage motor drives — meeting reinforced insulation requirements.
- Telecom/data center power — high-density isolated front-end converters.
OPTICAL ISOLATION
Operating Principle
Optical isolation uses photons to bridge the electrical gap. In a conventional optocoupler, an LED converts an electrical signal into light, which is detected by a phototransistor, photodiode or photodiode array on the secondary side. The insulating barrier is inherent in the optoelectronic package.
Advantages
- Excellent immunity to magnetic fields — ideal in environments with high dI/dt switching or heavy inductive loads.
- Complete DC isolation — eliminates conducted coupling through parasitics common in capacitive or magnetic schemes.
- Mature technology — well understood, with broad component availability.
Limitations
- LED aging — gradual reduction in light output affects CTR (current transfer ratio) over time.
- Bandwidth constraints — generally slower than magnetic couplers, limiting use in high-speed digital isolation.
- Temperature sensitivity — CTR variation with temperature must be accounted for in precision systems.
Reliability Considerations
Optocoupler reliability is dominated by LED aging, which typically results in a 20–50% reduction in CTR over 10-20 years of operation at rated conditions. CTR degradation is strongly dependent on LED drive current and ambient temperature. Designers often derate input current or use redundancy to compensate for this degradation. For safety-critical applications, periodic calibration or end-of-life monitoring may be required.
Applications
- Isolated feedback loops in offline SMPS designs.
- Industrial I/O isolation — protecting control systems from field wiring faults.
- Medical instrumentation — meeting patient isolation requirements with low leakage currents.
KEY DESIGN CONSIDERATIONS AND TRADE-OFFS
| Criteria | Magnetic Isolation (Transformers/Inductive) | Optical Isolation (Octocouplers) |
|---|---|---|
| Isolation Voltage | Very high (up to 10 kV RMS) | High (up to 5 kV RMS) |
| Power Transfer | High (suitable for DC-DC conversion) |
Low (signal only) |
| Signal Speed | Moderate to high (up to 100 MHz in signal isolators) | Low to moderate (up to 1 MHz typical, 10 MHz for fast logic) |
| Size | Larger components |
Moderate |
| Noise Immunity | Good | Excellent |
| Longevity | Very long life (20+ years) | Limited by LED aging (10 to 20 years typical) |
| Best Use Case | High-power isolated DC-DC stages |
Noise-sensitive, EMI-prone environments |
SAFETY STANDARDS AND PRACTICAL IMPLICATIONS
When designing for compliance with IEC 62368-1 or IEC 60601-1, isolation components must meet both the required withstand voltage and minimum creepage/clearance distances. For example, reinforced insulation for medical applications may require 8 mm creepage and 4 kV RMS isolation, while basic insulation for industrial control may only require 2.5 mm and 2 kV RMS. All isolation devices must pass high-potential (hipot) testing and, in some cases, partial discharge testing to verify long-term barrier integrity.
CONCLUSION
For board-level power conversion, magnetic isolation remains the preferred choice for transferring significant power while maintaining high efficiency and long-term reliability. Optical isolation excels in breaking ground loops and ensuring signal integrity in noise-critical environments, particularly when magnetic fields are a concern.
An expert isolation strategy aligns each method with its optimal use case. In many advanced systems, both coexist — transformers in the power path and optocouplers in the control loop — each fulfilling a distinct role in ensuring safe, reliable and compliant operation.
At TTI, we supply an extensive portfolio of isolation components, from high-voltage transformers to optocouplers optimized for longevity and precision. Our technical team supports engineers in selecting components that balance safety, performance and manufacturability in complex power conversion architectures.
Follow TTI, Inc. on LinkedIn for more news and market insights.
Statements of fact and opinions expressed in posts by contributors are the responsibility of the authors alone and do not imply an opinion of the officers or the representatives of TTI, Inc. or the TTI Family of Specialists.
Follow TTI, Inc. - Europe on LinkedIn for more news and market insights.
Statements of fact and opinions expressed in posts by contributors are the responsibility of the authors alone and do not imply an opinion of the officers or the representatives of TTI, Inc. or the TTI Family of Specialists.