Yazaki YESC Sealed Automotive Connectors
Yazaki YESC Sealed Automotive Connectors terminal blade sizes are in accordance with USCAR and ISO standards. Yazaki's YESC Series is compatible with a wide range of wire sizes and current gauge requirements. Available in 4 Series: 0.64 Series, 1.5 Series, 2.8 Series, 6.3 Series, and Specialty Series.
Features
- Connector Position Assurance Device is available preset to the female terminal connector housing.
- Terminal Position Assurance Device is available front-loaded and preset to the connector housing.
- USCAR / ISO Standard Compliant
- Wide Range of Advanced Connectors
- Wire Gauges for Every Application
Applications
- Automotive/electrical vehicles
Technical Specifications
| Male Terminal | Copper Alloy (Sn/Au Plate) |
| Female Terminal | Copper Alloy (Sn/Au Plate) |
| Operating Temperature Range | -40°C ~100°C to -40°C ~125°C |
| Voltage Drop | 20mΩ Max to 10mΩ Max |
| Isolation Resistance | 500VDC, 20MΩ Min |
| Dielectric Resistance | 1000VAC (1 min.) |
Diagram