Yazaki High Voltage Kits
Yazaki High Voltage Kits are SPD8 connector systems that deliver a robust, reliable, cost-effective solution in a compact size ideal for electric vehicle applications. These are two position connectors available in 90° and 180° options with cable sizes of 12mm2, 25mm2, and 50mm2. Yazaki High Voltage Kits feature an anti-cross thread bolt design, damage-resistant housings, and are resistant to engine vibration. The SPD8 header has an M6 bolt size.
Features
- 90° and 180° options available
- Bolt design of anti-cross thread
- Engine vibration resistance
- Housings are damage-resistant
Applications
- Automotive
- Electric vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Positions | 2 |
| Cable size | 12mm2, 25mm2, 50mm2 |
| Cable type | Individually shielded ISO |
| HVIL | Shunt (connectors) 2 X 0.5mm2, 3TAD wire 100mm long (header) |
| Bolt size (header) | M6 |