Yageo SMD0805 Series PPTC Resettable Fuses

Yageo SMD0805 Series PPTC Resettable Fuses offers surface mount overcurrent protection Polymer PTC’s in case sizes from 0603 to 2920, as well as a series of radial-leaded packages. The resettable fuses are RoHS-compliant, halogen-free, and lead-free. The SMD0805 series PPTC resettable fuses have a compact design that saves board space and are compatible with high-temperature solders. Typical applications include USB hubs, ports, optical disk drives, and general electronics.

Features

  • Compact design that saves board space
  • Holding current from 0.1A to 1.1A
  • Low profile
  • RoHS complaint and lead-free
  • Voltage levels from 6Vdc to 15Vdc

Applications

  • Game console port protection
  • Motherboard USB & IEEE 1394 protection
  • Optical disk drives
  • Set-top boxes and HDMI interfaces
  • USB hubs, ports, and peripherals