Vishay MOSFET Line Card
Vishay Siliconix power MOSFET product line combines state-of-the-art silicon design with innovative packaging to address your power management needs. Configuration options include single N and P devices in through-hole and surface-mount packages as well as dual N, P, and N&P in symmetric and asymmetric devices that optimize high- and low-side MOSFETs per application requirements. Vishay is your true one-stop shop for building blocks in power conversion applications providing high-performance MOSFETs ranging from +5 V to +1000 V for N-channel and -8 V to - 400 V for P-channel in more than 30 package types.