Vishay Y2 Interference Suppression Film Capacitor

Vishay offers Y2 Interference Suppression Film Capacitor through TTI, Inc. Because of the high energy availability and the severe environment of surge voltages and pulses, applications of capacitors in connection with the mains must be chosen carefully.  Two kinds of connections and thus two kinds of applications can be distinguished. One is where the capacitor is directly connected in parallel with the mains without any other impedance or circuit protection, and another where the capacitor is connected to the mains in series with another circuitry.

Vishay is one of the world's largest manufacturers of discrete semiconductors and passive electronic components, and has one of the broadest lines of discrete electronic components available. TTI, Inc. has more in stock inventory on Vishay products than any other distributor in the industry.

Features

  • IEC 60384-14: 2013 / AMD1: 2016 grade IIIB: 85 °C, 85 % RH, 1000 h at URAC
  • AEC-Q200 qualified

Applications

  • Excellent capacitive filter: Low inductance and equivalent series resistance are preferred
  • Withstanding pulse loads: Uncontrolled mains switching must be sustained
  • Continuous biased by the mains voltage: A powerful energy supply is always available
  • Withstanding surge voltages: High energy surge voltages could destroy the capacitors
  • Safe end of life behavior

Video

This TTI Tech Specs video for Vishay’s F340Y2 305 volt-AC-rated class Y2 capacitors explains that these AEC-Q200 automotive grade capacitors are designed to suppress interference on AC mains and other high voltage applications in a line-to-ground configuration.  

See Video Transcript Below

Video Transcript

People say that failure is part of being human. That’s fine, I guess, but failure isn’t part of being a safety capacitor. That’s why Vishay’s F340Y2 305 volt-AC-rated Class Y2 capacitors are tested to THB Grade Three B: eighty five degrees Celsius, eighty five percent relative humidity for one thousand hours at rated voltage.

These AEC-Q200 automotive grade capacitors are designed to suppress interference on AC mains and other high voltage applications in a line-to-ground configuration. They feature a self-healing polypropylene film dielectric and a series construction to prevent shorting and ensure safe operation. Capacitors in the series range from 10 nanofarads to 1 microfarad with tolerance down to ±5%. Vishay F340Y2 capacitors are available with various lengths of tinned wire leads with lead pitch ranging from 15 to 37.5 millimeters.

See More Vishay Videos