Vishay MicroSMP SMD Schottky Rectifiers and TVS

Vishay MicroSMP SMD Schottky Rectifiers and TVS devices are 2.5mm by 1.3mm footprint with a 0.65mm height. These devices feature high forward current up to 1A for Schottky rectifiers and 100W (10μs/1000μs waveform) clamping power capability in TVS. All the devices offer a high 25A forward surge current capability for an 8.3ms pulse. These offer a maximum operation junction temperature of 150°C for Schottky rectifiers and a low junction-to-lead thermal resistance of 30°C/W. The MicroSMP provides improved reliability and a longer operational life span. Typical applications include digital cameras, industrial systems, and logic circuits.

Features

  • Features solder pads that are compatible with other SMD devices
  • Improve on all previous TVS products in similar package types by combining ESD transient protection with a superior surge clamping capability
  • More power in a smaller package
  • No modification is needed to the PCB layout when they are used as higher-performing upgrades to existing devices
  • Schottky rectifiers rated up to 1A at 110°C lead temperature
  • TVS rated up to 100W at 10μs/1000μs waveform

Applications

  • Flywheel and polarity protection for miniature power converters and portable electronic equipment:
    • Cellular phones
    • Digital cameras
    • GPS
    • MP3 players
    • Navigation systems
  • High-power voltage regulation for non-sensitive input voltage circuits in automotive and industrial electronics
  • Polarity protection of power lines and signal lines for:
    • Industrial systems
    • Logic circuits
    • Microprocessors
    • Signal processing ICs
  • Secondary rectification and freewheeling diode functions for miniature AC-to-DC and DC-to-DC converters