Vishay PTS Thin Film Chip Resistors

Vishay PTS Series Thin Film Chip Resistors are designed for temperature sensing and control in electronics exposed to changing environmental conditions. These resistors are manufactured using a platinum thin film process to provide stable temperature characteristics and reliable performance in harsh environments. The PTS series complies with IEC 60751 standards and supports lead (Pb)-free soldering processes. Typical applications include temperature measurement and control circuits in industrial, automotive, and electronic systems.

Features

  • Characteristics standardized per IEC 60751
  • Compatible with lead (Pb)-free soldering
  • High stability of temperature characteristics
  • Insulation resistance: >10MΩ
  • Operating temperature range: -55°C to +155°C
  • Utilizes advanced thin film technology

Applications

  • Aviation electronics
  • Industrial electronics
  • Medical electronics