Vishay UG06 Series Miniature Ultrafast Plastic Rectifier

Vishay UG06 Series Miniature Ultrafast Plastic Rectifiers consist of series UG06A, UG06B, UG06C, and UG06D and have an ultrafast reverse recovery time. These rectifiers feature high efficiency with low switching losses and a low forward voltage drop. They also have high forward surge capability.

Features

  • Glass passivated chip junction
  • Ultrafast reverse recovery time
  • Soft recovery characteristics
  • Low forward voltage drop
  • Low switching losses, high efficiency
  • High forward surge capability
  • Solder Dip 260 °C, 40 seconds
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications

  • High frequency rectification and freewheeling applications