Vishay BYG Avalanche SMD Rectifiers

Vishay BYG Avalanche SMD Rectifiers are designed in a low-profile package, making them ideal for automated placement in electronic assemblies. The BYG rectifiers feature controlled avalanche characteristics and a glass-passivated pellet chip junction for enhanced reliability. These rectifiers offer low reverse current, high surge current capability, and meet MSL level 1 requirements per J-STD-020, with a maximum peak of 260°C. BYG rectifiers support a forward current of 1.5A and operate within a temperature range from -55°C to +150°C. Typical applications include automotive, consumer, converters, freewheeling diodes, power supplies, and telecommunication.

Features

  • AEC-Q101 qualification available for automotive use
  • Average forward current rated at 1.5A
  • Capable of handling high surge currents
  • Compact, low-profile package
  • Complies with MSL level 1 per J-STD-020, with a peak temperature tolerance of 260°C
  • Controlled avalanche capabilities
  • Features glass-passivated pellet chip junction for improved reliability
  • Minimal reverse current
  • Single circuit configuration

Applications

  • Automotive
  • Consumer electronics
  • Converters
  • Freewheeling diodes
  • Power supplies
  • Telecommunication