Vishay MFU Thin Film Chip Fuses utilize advanced thin film technology to provide rapid acting fuse characteristics with exceptional stability in fusing performance. The MFU thin film chip fuses are designed to support lead (Pb)-free soldering, making them an environmentally friendly choice. These MFU fuses operate at a current range from 0.5A to 6.3A and a temperature range from -55°C to +125°C. Typical applications include automotive electronics, information technology, medical equipment, and telecommunication.
Vishay MFU Thin Film Chip Fuses
Features
- Compatible with lead (Pb)-free soldering, supporting eco-friendly practices
- Ensures exceptional stability in fusing performance
- Manufactured using a highly controlled process for consistent reliability
- Provides very quick-acting fuse characteristics
- Utilizes advanced thin film technology
Applications
- Audio/video electronics
- Automotive electronics
- Industrial electronics
- Information technology
- Medical equipment
- Telecommunication