Vishay Film Capacitors

We have in stock a wide variety of Vishay film capacitors to meet many different needs. TTI features the following families and series of metallized polyester and polypropylene film capacitors.

Search All Vishay Film Capacitors

Vishay Polyester Film Capacitors

Search All Vishay Polyester Film Capacitors

Vishay MKT 370 Series - Metallized Polyester Film Capacitors MKT Radial Potted Type

MKT 370 Series - Metallized Polyester Film Capacitors MKT Radial Potted Type

Vishay BCcomponents MKT 370 series of polyester capacitors are used in blocking and coupling, bypass and energy reservoir applications. They are rated at a maximum application temperature of 100 °C, and offer a capacitance range of 0.001 to 1.5 µF.

Vishay MKT 373 Series - Metallized Polyester Film Capacitors MKT Radial Potted Type

MKT 373 Series - Metallized Polyester Film Capacitors MKT Radial Potted Type

Vishay BCcomponents MKT 373 series is encapsulated in a flame retardant plastic case and epoxy resin, and come in a wound mono construction. Capacitance values for the MKT 373 series range from 0.0047 to 15 µF with capacitance tolerance of ± 5%, ± 10%.

Vishay MKT 1813 Series - Metallized Polyester Film Capacitor

MKT 1813 Series - Metallized Polyester Film Capacitor

Vishay Roederstein MKT 1813 series of metallized polyester capacitors feature voltage ratings of 63 VDC, 100 VDC, 250 VDC, 400 VDC, 630 VDC. These capacitors are used in blocking, bypassing, filtering, timing, coupling and decoupling, and interference suppression in low voltage applications.

Vishay MKT 1817 Series - Metallized Polyester Film Capacitor

MKT 1817 Series - Metallized Polyester Film Capacitor

Vishay Roederstein MKT1817 series feature a capacitance range of 1000pF to 1.0μF with capacitance tolerance of ± 5%, ± 10%, ± 20%. Voltage rate ranges from 63 VDC to 400 VDC. Main applications for these capacitors include blocking, bypassing, filtering and timing.

Vishay MKT 1818 Series - Metallized Polyester Film Capacitor

MKT 1818 Series - Metallized Polyester Film Capacitor

Vishay Roederstein MKT 1818 series features a flame retardant epoxy coating, a capacitance range of 1000pF to 1.0µF with capacitance tolerances of ± 5%, ± 10%, ± 20%. These metallized polyester capacitors are used for interference suppression in low voltage applications.

Vishay MKT 1820 Series - Metallized Polyester Film Capacitor

MKT 1820 Series - Metallized Polyester Film Capacitor

Vishay Roederstein MKT1820 series is designed for coupling, blocking, bypassing, timing, arc-suppression, and energy storage applications in end products including line cards, motor management systems, audio and video systems, and control circuits. Its extended voltage range includes options of 63 VDC, 100 VDC, 250 VDC, 400 VDC, 630 VDC, and 1000 VDC. Capacitance values for this film capacitor ranges from 1000 pF to 15 mF with standard capacitance tolerances of ±5%, ±10%, and ±20%.

Vishay MKT 1822 Series - Metallized Polyester Film Capacitor

MKT 1822 Series - Metallized Polyester Film Capacitor

Vishay Roederstein MKT 1822 series of polyester film capacitors feature extended voltage range options of 63 VDC, 100 VDC, 250 VDC, 400 VDC, 630 VDC, and 1000 VDC. The MKT 1822 series have a capacitance range of 1000pF to 15µF, capacitance tolerances of ± 5%, ± 10%, ± 20%, and operating temperature range from - 55 °C to + 100 °C.

Vishay Polypropylene Film Capacitors

Search All Vishay Polypropylene Film Capacitors

Vishay Type MKP 418 - Metallized Polypropylene Film Capacitors MKP Radial Potted

Type MKP 418 - Metallized Polypropylene Film Capacitors MKP Radial Potted

Vishay BCcomponents Type MKP 418 series features a 5, 10 and 15 mm lead pitch. Low losses due to low contact resistance and low loss dielectric result in applications where high frequency occur or high stability is preferred. The small dimensions of these film capacitors make them suitable for circuits with high packaging density

Vishay MKP1839 Series - Metallized Polypropylene Film Capacitors

MKP1839 Series - Metallized Polypropylene Film Capacitors

Vishay Roederstein MKP1839 series of polypropylene capacitors is used in pulse operations, deflection circuits in TV sets (S-correction), SMPS and thyristor circuits, storage, filter, timing and sample and hold circuits. They feature a capacitance range of 1000pF to 10µF, and operating temperature range from - 55 °C to 100 °C.

Vishay MKP1841 Series - Metallized Polypropylene Film Capacitors

MKP1841 Series - Metallized Polypropylene Film Capacitors

Vishay Roederstein MKP1841 metallized film capacitors feature a capacitance range of 470pF to 6.8µF, with tolerances of ± 5%, ± 10%, ± 20%. Main applications for these polypropylene capacitors include snubber and electronic ballast circuits; input and output filtering in SPS designs, storage, timing and integrating circuits.