Vishay MKT370 DC Film Capacitors

Vishay MKT370 Series DC Film Capacitors are radial potted type devices with 5.08mm lead pitch. These AEC-Q200-qualified units feature mono construction, metalized electrodes, and tinned wire leads. The MKT370 series offers a capacitance range of 0.001μF to 1.5μF and a rated temperature of +85°C. These capacitors are encapsulated in flame-retardant plastic case and epoxy resin. Typical applications for MKT370 Film Capacitors are blocking, coupling, energy reservoir, telecom, industrial equipment, and other consumer electronics.

Features

  • AEC-Q200 qualified
  • Dielectric polyester film
  • Flame retardant plastic case and epoxy resin encapsulation
  • Grade 1 performance grade
  • Lead-free
  • Meets IEC 60384-2 standards
  • Metalized electrodes
  • Mono and triple construction
  • Radial potted type
  • RoHS compliant
  • Tinned wire leads

Applications

  • Blocking
  • Consumer electronics
  • Coupling
  • Energy reservoir
  • Industrial equipment
  • Telecom

Technical Specifications

Parameters Values
Pitch 5.08mm
Capacitance range 0.001μF to 1.5μF
Capacitance tolerance ±10 %, ±5 %
Rated temperature +85°C
Voltage range 63VDC to 630VDC