Vishay Dale WFM Power Metal Plate Current Sense Resistors

Vishay WFM Series Power Metal Plate Current Sense Resistors provide low-value sensing from 10mΩ to 500mΩ in 2010 and 2512 case sizes. These resistors use solid metal manganese-copper or nickel-chromium-aluminum alloy elements to deliver low TCR performance, very low inductance from 0.5nH to 5nH, and thermal EMF below 3μV/°C. They support an operating temperature range from –65°C to +170°C and are AEC-Q200 qualified. Typical applications include switching and linear power supplies, power amplifiers, battery management systems, power inverters, and instrumentation.

Features

  • 2010 and 2512 size package
  • AEC-Q200 qualified (1)  
  • Low thermal EMF (< 3 μV/°C) 
  • Proprietary processing technique produces low resistance values (10 m to 500 m) 
  • Solid metal manganese-copper and nickel chromium-aluminum alloy resistive element with low TCR (< 20 ppm/°C) 
  • Very low inductance 0.5 nH to 5 nH 

Applications

  • Battery Management
  • Instruments
  • Power Amplifiers
  • Power Inverters
  • Shunts
  • Switching and Linear Power Supplies

Technical Specifications

Parameter Unit Model Resistor Characteristics
2010 2512
Temperature coefficient
(20 °C to 60 °C)
(element only) (1)
ppm/°C All < 20
Operating temperature range °C All -65 to +170
Maximum working voltage (3) V All (P x R)1/2
Maximum terminal temperature °C All 110 95
Temperature coefficient
(-55 °C to +150 °C)
(including terminals) (2)
ppm/°C WFMA ± 110 ± 110
WFMB ± 50 ± 50
Temperature coefficient
(20 °C to 60 °C)
(including terminals) (2)
ppm/°C WFMA ± 30 ± 40
WFMB ± 20 ± 20

Dimensions and Construction Outline

Vishay Dale WFM Series Power Metal Plate Current Sense Resistors dimension and construction outline

Standard Electrical Specifications

Part Number Size Power Rating/Terminal Temperature
W
Tolerance
%
Resistance Value Range
Ω
Weight (Typical)
g/1000 Pieces
WFMA2010 2010 3.0 at 70ºC ±1.0 0.010 to 0.0329 32
WFMA2010 2010 2.0 at 110ºC ±1.0 0.010 to 0.0329 32
WFMB2010 2010 3.0 at 70ºC ±1.0 0.033 to 0.500 32
WFMB2010 2010 2.0 at 110ºC ±1.0 0.033 to 0.500 32
WFMA2512 2512 4.0 at 70ºC ±1.0 0.010 to 0.0329 41
WFMA2512 2512 3.0 at 95ºC ±1.0 0.010 to 0.0329 41
WFMB2512 2512 4.0 at 70ºC ±1.0 0.033 to 0.500 41
WFMB2512 2512 3.0 at 95ºC ±1.0 0.033 to 0.500 41

Categories in This Series

Video

This TTI Tech Specs video for Vishay WFM Power Metal Plate Current Sense Resistors explains they are available in 2010 and 2512 case sizes, with power ratings up to 4 watts and resistance values from 10 to 500 milli-ohms. 

See video transcript below

Video Transcript

I’ve recently started calling my cousin WFM. She’s a wishful 5 feet 2 inches tall (pretty sure that’s with heels on) and can probably leg press a semi. That’s why I call her WFM: she has a high power density just like Vishay’s AEC-Q200 qualified WFM Power Metal Plate current sense resistors. WFM series resistors are available in 2010 and 2512 case sizes, with power ratings up to 4 watts and resistance values from 10 to 500 milli-ohms.

The low resistance values minimize losses while higher values replace multiple series resistors and reduce measurement error. Values above 33 milli-ohms use a nickel-chromium alloy for its high-temperature stability and higher element mass, which improves pulse handling capability. The WFM series also includes a copper heat spreader over the resistive element to more efficiently transfer heat into the PCB, enabling the high power density and minimizing hotspots for long-term reliability and resistance stability down to 0.1%.

View more Vishay videos and resources