Vishay VJ W1BC Basic Commodity MLCCs

Vishay VJ W1BC Basic Commodity Series are surface-mount multilayer ceramic chip capacitors with ultra-stable C0G (NP0) and high capacitance variants in X5R, X7R, and Y5V dielectric. These devices are available in sizes from 0402 to 1210 and offer Ni-barrier with 100% matte tin terminations. The VJ W1BC series features a dry sheet technology process and a Base Metal Electrode system (BME). These MLCCs come with a maximum voltage of 100V and a maximum capacitance of 220µF. Typical applications these resistors support are consumer electronics, telecommunications, data processing, and mobile devices.

Features

  • Ceramic body
  • Halogen-free
  • High capacitance
  • Pb free
  • RoHS complaint
  • Ultra stable
  • Wide temperature range

Applications

  • Consumer electronics
  • Data processing
  • Mobile applications
  • Telecommunications

Technical Specifications

Parameters Dielectric
C0G (NP0) X5R X7R Y5V
Operating temperature range (°C) -55 to +125 -55 to +85 -55 to +125 -25 to +85
Capacitance range 0.5pF to 39nF 47nF to 220µF 100pF to 47µF 10nF to 100µF
Voltage range (VDC) 10 to 100 6.3 to 50 10 to 100 6.3 to 100
Case size 0402 to 1210