Vishay VJ HIFREQ Surface Mount MLCCs

Vishay VJ HIFREQ Surface Mount MLCCs use a C0G high-frequency dielectric and a multilayer ceramic construction. These capacitors feature high-Q dielectric material, non-magnetic copper termination options, and a reliable noble metal electrode system for stable high-frequency performance. The VJ HIFREQ MLCCs feature an operating temperature range from -55°C to +125°C and a maximum capacitance of 12nF. These devices come with a maximum voltage of 7200Vdc and a C0G dielectric with a Temperature Coefficient of Capacitance (TCC) of 0ppm/°C ± 30ppm/°C. Typical applications include base stations, broadband communication equipment, medical instrumentation and test systems, and RF and microwave instruments.

Features

  • Available in multiple case sizes
  • Halogen-free construction
  • High field reliability
  • High frequency operation
  • Lead-free construction
  • Lead-free termination option
  • Material compliance categorization
  • Noble Metal Electrode (NME) system
  • Non-magnetic copper terminations
  • RoHS compliant
  • Surface-mount wet-build process
  • Tin/lead termination option
  • Ultra-stable, high-Q dielectric material

Applications

  • Base stations
  • Broadband communication
  • Defense systems
    • Communication
    • Radar
  • Medical instrumentation and test
  • RF and microwave instruments
  • Satellite communication
  • Wireless devices

Technical Specifications

ParametersValues
Operating Temperature Range-55°C to +125°C
Maximum Capacitance12nF
Maximum Voltage7200Vdc
Temperature Coefficient of Capacitance0ppm/°C ± 30ppm/°C
Maximum Dissipation Factor0.05%