Vishay VCNL Series Integrated Proximity & Ambient Light Sensors

Vishay VCNL Series Integrated Proximity and Ambient Light Sensors are fully integrated with an infrared emitter and photodetector for proximity, an ambient light sensor, a signal processing IC, and I2C communication interface. With full 16-bit resolution for both the proximity and ambient features, user-defined interrupt levels, and multiple packaging options, the VCNL portfolio will fulfill application requirements in mobile devices, computing devices, automotive, and industrial devices.

Features

  • Ambient light function:
    • 16-bit dynamic range for ambient light detection from 0.25lx to 16klx
    • 100Hz and 120Hz flicker noise rejection
    • Built-in ambient light PIN photodiode with close-to-human eye sensitivity characteristic
  • Proximity function:
    • 16-bit resolution
    • Excellent crosstalk immunity
    • Includes driver for an external emitter for increased range
    • Programmable LED drive current from 10mA to 200mA in 10mA steps
    • Programmable measurement rate from 1Hz to 250Hz
    • Proximity distance up to 20cm (8in.)

Applications

  • Automatic toilet flushing
  • Automatic water faucet
  • Digital camera display control
  • Industrial door or latch switch
  • Monitor sleep/wake function for displays on ATMs and vending machines
  • Paper towel dispenser
  • Proximity guide for picking and placing equipment
  • Refrigerator water/ice dispenser
  • Smartphone display control
  • Soap dispenser
  • Touchless light switch

Technical Specifications

Parameters Values
Maximum detection distance range 200mm to 1500mm
ADC resolution proximity/Ambient light sensor range 12-bit/16-bit to 16-bit/16-bit
Operating temperature range -40°C to +105°C
Ambient light resolution range 0.003mm to 0.25mm

VCNL Series Integrated Proximity Ambient Light Sensors Application Circuit

Vishay VCNL Seires Integrated Proximity Ambient Light Sensors Application Circuit