Vishay VBUS054x BUS-Port ESD Suppressors

Vishay Semiconductors VBUS054x Series BUS-Port ESD Suppressors come with 4-line ESD protection. The VBUS054x BUS-Port ESD suppressors are available with ultra-compact LLP1010-5L and LLP75-6L packages. These VBUS054x suppressors can operate at temperatures ranging from -40°C to +125°C. VBUS054x BUS-Port ESD suppressors offer a low load capacitance of 0.8pF and a maximum reverse current of 0.1μA. Typical applications include industrial, medical devices, mobile devices, telecommunications, USB port protection, ethernet, and LAN ports.

Features

  • Available with low package height <0.6mm
  • Come with 4-line USB ESD protection
  • Offer low leakage current
  • Offer ultra compact LLP75-6L package

Applications

  • Audio and video inputs and outputs
  • Ethernet and LAN ports
  • Industrial
  • Medical devices
  • Mobile devices
  • Telecommunications
  • USB ports protection

Technical Specifications

Parameters Values
Maximum capacitance at 0V 1pF
at 2.5V 0.8pF
Operating temperature range -40°C to +125°C
Maximum reverse current 0.1μA
Reverse stand-off voltage 5V
ESD immunity ±15kV