Vishay TSSP93038 Infrared Sensor Modules

Vishay TSSP93038 Series Infrared (IR) Sensor Modules feature an active low output triggered by 940nm infrared bursts, ensuring alignment with the carrier frequency. The TSSP93038 IR sensor modules are designed to provide reliable functionality in various applications requiring proximity or presence detection. These sensor modules operate within a temperature range from -25°C to +85°C and a supply voltage range from -0.3V to +3.6V. Typical applications include consumer and industrial devices, security gates, vending machines, and vicinity switches.

Features

  • Active low output triggered by infrared bursts
  • Compact design for space-efficient installation
  • Crucial frequency alignment for precise sensing
  • Cutting-edge solutions for reliable sensing needs
  • Halogen-free and lead-free
  • Reliable infrared detection at 940nm
  • RoHS compliant
  • Versatile use in presence and proximity detection

Applications

  • Consumer and industrial devices
  • Fast proximity sensors
  • Security and pet gates
  • Vending machine fall detection
  • Vicinity switches

Technical Specifications

Parameters Values
Supply voltage range -0.3V to +3.6V
Supply current 5mA
Power consumption 10mW
Dimensions 5.4mm x 6.35mm x 4.9mm
Operating temperature range -25°C to +85°C

TSSP93038 IR Sensor Modules Block Diagram

Vishay TSSP93038 Series Infrared Sensor Modules Block Diagram