Vishay TrenchFET MOSFETs
Vishay TrenchFET MOSFETs deliver enhanced efficiency and are available in both P-channel and N-channel silicon technology. These MOSFETs feature a thermally optimized compact package, designed to reduce on-resistance, and minimize conduction losses. The TrenchFET MOSFETs come with a maximum resistance rating of 27mΩ, support a power dissipation range from 25W to 375W, and offer a drain current capacity between 50A and 478A. Vishay TrenchFET MOSFETs are ideal for a wide range of applications, such as adapter and charger switches, battery management, camcorders, digital cameras, smartphones, and synchronous rectification systems.
Features
- Compact package with improved thermal performance
- Decreases conduction losses to conserve energy
- Extended battery life for battery-powered devices
- More eco-friendly power usage
- Up to 45% lower on-resistance in P-channel devices
Applications
- N-channel
- DC/AC inverters
- LED driver
- Power tools
- Primary side switch
- Synchronous buck converter
- Synchronous rectification
- P-channel
- Adapter and charger switch
- Battery management
- Camcorders
- Digital cameras
- Load switches
- Motor drive control
- MP3 players
- PDAs
Technical Specifications
| Parameters | Values |
|---|---|
| Drain current range | 50A to 478A |
| Drain-source breakdown voltage range | 12V to 250V |
| Maximum resistance rating | 27mΩ |
| Power dissipation range | 125W to 375W |
Video
This TTI Tech Specs video for Vishay TrenchFET MOSFETs explains that these P-channel and N-channel MOSFETs are capable of handling drain currents ranging from 50A to 478A, with power dissipation ranging from 125W to 375W, all in a thermally-enhanced SOT-23 package.
See video transcript below
Video Transcript
Sometimes the solution to engineering problems lies in the trenches. If your problem is needing high current handling and low on resistance in a MOSFET, then your solution lies in the Vishay TrenchFET MOSFETs. These P-channel and N-channel MOSFETs provide are capable of handling drain currents ranging from 50A to a whopping 478A, with power dissipation ranging from 125W to 375W, all in a thermally-enhanced SOT-23 package. They’re available with a maximum resistance rating of 27mΩ, a reduction of up to 45% for P-channel devices. This reduces conduction losses to save power and enable more efficient use of power and longer battery life. Their low gate-source voltage from 2.5V to 4.5V makes them easy to drive, and they’re ideal for numerous applications including DC to AC inverters, power tools, battery management, load switches, and motor drive systems.