Vishay Transmissive Optical Sensors

Vishay Transmissive Optical Sensors come in both leaded and surface mount packaging options. Transmissive sensors with surface mount packaging are compact, located face-to-face, have an infrared emitter and one or more phototransistor detectors, and are designed to withstand high operating temperature requirements. The transmissive sensors with leaded packaging include an infrared emitter and phototransistor, located face-to-face on the optical axes that block visible light. These transmissive optical sensors are AEC-Q101 qualified and compliant with RoHS directive 2002/95/EC in accordance with WEEE 2002/96/EC. Typical applications include shaft encoders, optical switches, photo interrupters, and automotive optical sensors.

Features

  • AEC-Q101 certified
  • Available in leaded and surface mount packaging options
  • Built to withstand high operating temperature requirements
  • Daylight-preventing filter
  • Lead (Pb)-free soldering is eliminated
  • Meets the RoHS directive 2002/95/EC in accordance with WEEE 2002/96/EC

Applications

  • Accurate position sensor for encoder
  • Automotive optical sensors
  • Counter
  • Detection of magnetic tapes
  • Detection of motion speed
  • Detection of opaque material such as paper
  • Optical switch
  • Photo interrupter
  • Shaft encoder

Technical Specifications

Parameters Values
Aperture width 0.25mm
0.3mm
0.5mm
1mm
Emitter wavelength 950nm
Gap width 2.7mm
2.8mm
3mm
3.1mm
Input emitter reverse voltage range 5V to 6V
Input emitter forward current range 25mA to 60mA
Input emitter forward voltage range 1.4V to 1.6V