Vishay TR3 Tantalum Capacitors

Vishay TR3 Series Tantalum Capacitors offer low ESR for efficient filtering and high ripple current handling in DC-to-DC conversion and power management applications. The TR3 series provides stable electrical performance over time and temperature, supports high-volume pick-and-place assembly, and meets EIA 535BAAE and IEC QC300801/US0001 requirements. Available in A, B, C, D, and E molded case sizes, these capacitors cover capacitance values from 0.47µF to 1000µF with ±10% and ±20% tolerances and operate from -55°C to +85°C, or up to +125°C with voltage derating, for use in microprocessors, bulk energy storage, and DC-to-DC converters.

Features

  • 100% surge current tested (C, D, and E case sizes)
  • Compatible with high-volume automatic pick-and-place equipment
  • Compliant terminations
  • High ripple current capability
  • Low ESR
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1
  • Molded case available in seven case codes
  • Terminations are 100% matte tin standard; tin/lead available
  • Qualified to EIA-717

Applications

  • Computer 
  • Consumer 
  • General purpose
  • Industrial 
  • Telecom infrastructure