Vishay TNPW e3 Thin Film Flat Chip Resistors
Vishay TNPW e3 Thin Film Flat Chip Resistors use a thin film resistive element on an alumina substrate and provide high stability, low resistance drift, and consistent performance. These resistors feature AEC-Q200 qualification, excellent moisture resistivity, sulfur resistance, and robust temperature cycling performance. The TNPW e3 resistors feature a maximum resistance of 3.01MΩ. These devices come with a maximum operating voltage of 200V and an operating temperature range from -55°C to +175°C. Typical applications include automotive systems, industrial equipment, medical devices, and test and measurement equipment.
Features
- AEC-Q200 qualified
- Enhanced temperature cycling robustness
- Halogen-free construction
- High power dissipation capability
- Lead-free construction
- Material compliance categorization
- Permits elevated film temperatures
- PFAS-free construction
- RoHS compliant
- Superior moisture resistance
- Superior sulfur resistance
Applications
- Automotive
- Industrial equipment with enhanced requirements
- Medical equipment
- Test and measuring equipment
Technical Specifications
| Parameters | Values | |||||
|---|---|---|---|---|---|---|
| TNPW0201 e3 | TNPW0402 e3 | TNPW0603 e3 | TNPW0805 E3 | TNPW1206 e3 | TNPW1210 e3 | |
| Resistance Range | 22Ω to 40kΩ | 10Ω to 100kΩ | 1Ω to 332kΩ | 1Ω to 1MΩ | 1Ω to 2MΩ | 10Ω to 3.01MΩ |
| Resistance Tolerance | ±0.5%, ±0.1% | ±1%, ±0.5%, ±0.1% | ||||
| Temperature Coefficient | ±25ppm/K | ±50ppm/K, ±25ppm/K, ±15ppm/K, ±10ppm/K | ||||
| Operating voltage | 25V | 75V | 100V | 150V | 200V | 200V |
| Operating Temperature Range | -55°C to +175°C | |||||
Video
This TTI Tech Specs video for Vishay TNPW Series High Stability Thin Film Flat Chip Resistors explains that Vishay TNPW resistors are trimmed down to ±0.1% tolerance with a meandering laser that eliminates hot spots for excellent long-term stability, and they’re offered with low TCR options to provide a consistent resistance under varying conditions.
See the video transcript below
Video Transcript
“Thin” and “film” in the same sentence might have something to do with a Hollywood celebrity, but add “stable” and “reliable” to that sentence and I think we can agree that takes most celebs out of the mix. Just look at social media! What you can talk about with all those words is Vishay’s TNPW series of chip resistors. TNPW series resistors are trimmed down to ±0.1% tolerance with a meandering laser that eliminates hot spots for excellent long-term stability, and they’re offered with low TCR options to provide a consistent resistance under varying conditions. Vishay also uses a specialized passivation method for enhanced moisture resistivity and silver palladium internal terminations to prevent sulfur-based corrosion. Vishay TNPW series resistors are offered in case sizes from 0201 to 1210 and with values from 1Ω to 3MΩ, and they’re AEC-Q200 qualified.