Vishay TNPU Thin Film Resistors

Vishay TNPU Series Thin Film Resistors combine the proven reliability of TNPW e3 products with an advanced level of precision. These resistors provide excellent moisture resistivity, and the devices provide extremely stable and reliable operation, even under harsh environmental conditions. The resistors offer an operating temperature range from -55°C to +125°C. The standard resistance values range from 100Ω to 511kΩ. This unique combination makes the devices perfectly suited for applications such as amplifiers, precision voltage dividers, and control units in industrial, automotive, aerospace, medical, and telecommunications equipment.

Features

  • ±0.05% tight tolerance
  • AEC-Q200 qualified
  • Long term stability
  • Low temperature coefficient of ±5ppm/°C
  • RoHS compliant
  • Superior moisture resistivity of ≤ ±0.25% (85°C; 56 days; 85%RH)

Applications

  • Automotive
  • Industrial equipment
  • Instrumentation
  • Medical equipment
  • Telecommunication
  • Test and measuring equipment