Vishay TNPU e3 Thin Film Chip Resistors

Vishay TNPU e3 Thin Film Chip Resistors are ultra precise and critical for precision circuits that require stable resistance values, low drift, and high accuracy under varying environmental conditions. These resistors are made with a thin film design that allows for precise resistance values, low changes in resistance with temperature, strong resistance to sulfur, and superior protection against moisture. The TNPU e3 resistors are available in 0402, 0603, 0805, and 1206 package sizes with resistance values ranging from 24.9Ω to 511kΩ and temperature coefficients as low as ±2ppm/K. These resistors operate within a temperature range from -55°C to +125°C and are qualified to AEC-Q200 requirements. Typical applications include automotive, industrial, medical, telecommunications, instrumentation, and test and measurement equipment.

Features

  • Advanced sulfur resistance
  • AEC-Q200 qualified
  • Improved long-term stability
  • Low temperature coefficient
  • Superior moisture resistivity
  • Tight resistance tolerance

Applications

  • Automotive
  • Industrial equipment
  • Instrumentation
  • Medical equipment
  • Telecommunication
  • Test and measuring equipment

Technical Specifications

Parameters Values
Package Sizes 0402, 0603, 0805, and 1206
Operating Temperature Range -55°C to +125°C
Resistance Tolerance ±0.1%, ±0.02%, ±0.05%
Resistance Range 0402 100Ω to 100kΩ
0603 24.9Ω to 100kΩ
0805 100Ω to 332kΩ
1206 100Ω to 511kΩ
Temperature Coefficient of Resistance (TCR) ±2ppm/K, ±5ppm/K, ±10ppm/K