Vishay Through Hole Wet Tantalum Capacitors

Vishay Through Hole Wet Tantalum Capacitors provides a combination of energy density, high reliability, and high capacitance as required by the oil and gas markets. These wet tantalum capacitors come with a hermetically sealed tantalum case and are compliant with RoHS standards. The through hole wet tantalum capacitors can operate up to a maximum temperature of +125°C with a working voltage ranging from 6Vdc to 125Vdc. These wet tantalum capacitors are useful in military-based applications, avionics, industrial, space, and applications involving stressful environments.

Features

  • Hermetically sealed tantalum case
  • High and stable capacitance
  • RoHS compliant
  • Series such as 109D, 135D, and 138D conform to military specification MIL-PRF-39006/9/21
  • Terminations come in standard axial through hole made up of tin/lead 

Applications

  • Avionics
  • High temperature / high-stress environment
  • Industrial
  • Oil and gas exploration
  • Space

Technical Specifications

Parameters Capacitance range (μF) Working voltage range at 85 °C (VDC) Capacitance tolerance Operating temperature range (°C) Resources
Series
109D 1.7 to 2200 6 to 125 ±5%, ±10%, ±20% -55 to +85 Datasheet
134D 10 to 1000 50 to 125 ±10%, ±20% -55 to +85 Datasheet
135D 1.7 to 2200 6 to 125 ±5%, ±10%, ±20% -55 to +85 Datasheet
138D 1.7 to 2200 6 to 125 ±5%, ±10%, ±20% -55 to +85 Datasheet
735D 2.7 to 2200 6 to 125 ±5%, ±10%, ±20% -55 to +125 Datasheet
STA 150 to 4700 6 to 15 ±10%, ±20% -55 to +125 Datasheet
ST  10 to 2200 25 to 125 ±10%, ±20% -55 to +85 Datasheet