Vishay Model 981 HE Throttle Position Sensors use non-contacting Hall Effect technology and are available in hollow and D-shaft versions. These sensors operate over a temperature range from -45ºC to +125°C and have an accurate linearity down to ±0.5%. The sensors are designed for applications in harsh environments.
Vishay Throttle-Position, Hall-Effect Sensor Hollow and D-Shaft Versions
Features
- Continuous, drift-free performance over the life of the device
- All electrical angles available up to 360º - no dead band
- Available in spring-loaded version
- Hollow shaft or D-shaft versions available
- Designed for use in harsh environments
- Extremely easy and fast mounting
Applications
- Foot-pedal position sensors
- Throttle position sensors
- Steering position sensors
- Drive-by-wire
- Lift-and-shuttle position sensors
- Tilt control and tilt positioning feedback
- Suspension-system position sensors
Resources
- Datasheet (PDF)