Vishay MM Series Thin Film MELF Resistors feature advanced metal film technology. These resistors have excellent overall stability and provide resistance to intrinsic sulfur. The thin film MELF resistor is AEC-Q200 qualified. These MM series resistors provide an operating temperature ranging from -55°C to +155°C and an operating voltage ranging from 150V to 350V. The typical applications include automotive, telecommunication, and medical equipment.
Vishay MM Thin Film MELF Resistors
Features
- AEC-Q200 qualified
- Approved to EN 140401-803
- Excellent overall stability, exceeding class 0.25
- Has advanced thin film technology
- Sulfur resistance verified according to ASTM B 809
Applications
- Automotive
- Industrial
- Medical equipment
- Telecommunication