Vishay SOMC Thick Film Network Resistors

Vishay Thick Film Dual-in-Line Network Resistor

Vishay SOMC Series Surface-Mount Network Resistors provide robust performance across a wide range of applications. These thick-film, dual-in-line networks are housed in a molded package for durability. Standard tolerances are ±2%, with ±1% available from 10 Ω to 1 MΩ. Schematics include bussed, isolated, dual-terminator, or custom designs. The SOMC series is also offered as zero-ohm jumpers and is available in Pb-bearing or RoHS-compliant Pb-free construction. Typical applications include signal conditioning, pull-up/pull-down networks, and voltage dividers in industrial and consumer electronics.

Features

  • 14, 16 or 20 terminal package
  • Compatible with automatic surface mounting equipment
  • Compliant to RoHS directive 2002/95/E
  • Isolated, bussed or TTL-terminator circuits standard
  • Rugged molded case construction

Applications

  • Avionics Engine Controls
  • Power Management
  • Satellite and Avionics Systems
  • Test and Measurement Equipment