Vishay TFPT Series Temperature Sensors

Vishay TFPT Series Temperature Sensors are available in 0603, 0805, and 1206 case sizes and with either RoHS-compliant or Tin/Lead terminations. The tracking accuracy of the TFPT reduces resistance drift in extreme temperature cycling situations and allows designers to obtain precise performance with fewer components. The positive linear Temperature Coefficient of Resistance (TCR) further simplifies circuit designs and provides a more secure “failure” mode behavior. These sensors are ideal for applications requiring accuracy and stability over the life of the component. 

Features

  • Advanced nickel thin film technology PTC SMD sensor
  • Both RoHS compliant and tin/lead packaging are available
  • High stability and reliability over entire temperature range (∆R drift ≈ 0.25%)
  • Nearly linear positive temperature characteristic of +4100ppm/°C ± 400ppm/°C
  • Operating temperature range of -55°C to +150°C
  • Resistance values at 25°C range from 100Ω to 10KΩ with tolerances as low as ±0.5%
  • Standard surface mount case sizes available in 0603, 0805, and 1206

Applications

  • Automotive systems
  • Battery chargers
  • Brushless DC motor control
  • Consumer electronics
  • Power supply and conversion