Vishay T58 vPolyTan Polymer Chip Capacitors
Vishay T58 vPolyTan Polymer Surface Mount Chip Capacitors are compact, leadframeless molded type with low ESR and 100% surge current tested. T58 vPolyTan capacitors are available in 5 case codes including 0603 and 0805 footprints. The molding compound is chosen to meet the requirements of UL94V-0 and ASTM E-595 outgassing standards. These T58 series capacitors feature an operating temperature range from -55°C to +105°C and a capacitance range from 1μF to 330μF. Typically, T58 vPolyTan capacitors are used in computer motherboards, bulk energy storage in wireless cards, and infrastructure equipment.
Features
- 100% surge current tested
- 8mm tape and reel packaging available per EIA-481
- Accelerated voltage conditioning
- High ripple current capability
- High volumetric efficiency
- Lead (Pb)-free L-shaped face-down terminations
- Low ESR
- Moisture sensitivity level 3
- Molded case available in 5 case codes including 0603 and 0805 footprint. The molding compound has been selected to meet the requirements of UL94V-0 and the outgassing requirements of ASTM E-595
- No wear-out effect
- Stable capacitance over operating temperature, standard voltage, and frequency range
Applications
- Bulk energy storage in wireless cards
- Computer motherboards
- Decoupling, smoothing, and filtering
- Infrastructure equipment
- Smartphones and tablets
- Storage and networking
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 1μF to 330μF |
| Capacitance tolerance | ±20% |
| Dissipation factor | 8% to 14% |
| ESR range | 50mΩ to 500mΩ |
| Operating temperature range | -55°C to +105°C |
| Voltage rating range | 6.3VDC to 35VDC |