To make the TTI.com experience more targeted and user-friendly, TTI.com (and selected third parties) use “cookies” on this website.
This technology helps us gather statistical and analytical information for personalization purposes, but the choice to accept the cookies
is always yours.
Vishay Vishay Surface Mount Current Sense Resistors
TTI features the following Product Families that relate to Surface Mount Current Sense Resistors.
WSC/WSN Series - Wirewound Precision Power Resistors
Vishay Dale WSC/WSN wirewound resistors feature an all welded construction, molded encapsulation, and wraparound solderable terminations. Vishay WSC/WSN series of wirewound resistors offer superior surge capability and excellent stability at different environmental conditions. (View Datasheet)
WSH2818
Vishay Intertechnology, Inc. announces a new 5W Power Metal Strip® resistor that is the industry’s first device to offer 5W capability in the small 2818 package size. The new surface-mount Power Metal Strip resistor®, in a package measuring 0.280in. x 0.180in. x 0.032in., also features very low resistance values ranging from 1 milliohm to 100 milliohms. ( View More)
WSL Vishay Dale WSL series is ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, and power amplifiers in automotive electronic controls. These current sense resistors feature excellent frequency response, low thermal EMF, and very low inductance ranging from 0.5 nH to 5 nH. (View More)
WSL Vishay Dale WSL series is ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, and power amplifiers in automotive electronic controls. These current sense resistors feature excellent frequency response, low thermal EMF, and very low inductance ranging from 0.5 nH to 5 nH. (View Datasheet)
WSLP1206
Vishay Dale WSLP series of current sense resistors is ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts. Vishay WSLP series features a solid metal Nickel-chrome or Manganese-copper alloy resistive element with low TCR (< 20 ppm/°C), a very low inductance of 0.5 nH to 5 nH, and excellent frequency response to 50 MHz. (View More)
WSLP2512 The advanced construction of the WSLP2512 resistor incorporates a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (< 20 PPM/°C) and specially selected and stabilized material. (View More)
WSLP2520 Vishay Dale's 2520 WSLP series Power Metal Strip® Resistor is very high power (2 W) and low value (down to 0.001 Ω), surface-mount resistor for automotive, computer, industrial and consumer markets. (View Datasheet)
WSLP0603/0805 The WSLP0805 / WSLP0603 is the industry's first 0.5 W and 0.4 W current sensing resistor in the compact 0805 and 0603 package size. The small size of the WSLP0805 and 0603 resistors allow them to replace larger current sensing resistors, saving space on the circuit board that in turn will create smaller and lighter products for the consumer. (View More)
WSLT2512
Vishay Dale's WSLT2512 series Power Metal Strip Resistor is a1 W that has an operating temperature range of -65°C to +275°C and is a recommended surface-mount resistor for automotive, computer, industrial and consumer markets. (View Datasheet)
WSLT2010...18 Vishay Dale's WSLT2010…18 series Power Metal Strip Resistor is a 1 W that has an operating temperature range of -65°C to +275°C and is a recommended surface-mount resistor for automotive, computer, industrial and consumer markets.
WSL3921/5931
Vishay Dale's WSL3921/5931 series has wattages of 3 W and 5 W (respectively) low value (down to 0.0002 Ω), and is a recommended surface-mount resistor for automotive, computer, industrial and consumer markets. (View Datasheet)
WSLP3921/5931
Vishay Dale's WSLP3921/5931 series Power Metal Strip Resistor isvery high power (up to 10 W) and low value (down to 0.0002 Ω), surface-mount resistor for automotive, computer, industrial and consumer markets. (View Datasheet)
WSLT3921/5931
Vishay Dale's WSLT3921/5931 series Power Metal Strip Resistor has wattages of 3 W and 5 W (respectively) that has an operating temperature range of -65°C to +275°C with low value (down to 0.0003 Ω), and is a recommended surface-mount resistor for automotive, computer, industrial and consumer markets. (View Datasheet)
WSL2726/4026
Vishay Dale's WSL2726/4026 series Power Metal Strip Resistor is a 3 W low, 4-terminal that has low values (down to 0.0003 Ω), and is a recommendedsurface-mount resistor for automotive, computer, industrial andconsumer markets. (View WSL2726 Datasheet) (View WSL4026 Datasheet)
WSLP2726/4026
Vishay Dale's WSLP2726/4026 series Power Metal Strip Resistor is very high power (up to 7 W), 4-terminal that has low values (down to 0.0005 Ω), and is a recommended surface-mount resistor for automotive, computer, industrialand consumer markets. (View WSLP2726 Datasheet) (ViewWSLP4026 Datasheet)
WSLT2726/4026
Vishay Dale's WSLT2726/4026 series Power Metal Strip Resistor has wattages of 3 W and 5 W (respectively) that has an operating temperature range of -65°C to +275°C with low value (down to 0.0003 Ω), and is a recommended surface-mount resistor for automotive, computer, industrial and consumermarkets. (View WSLT2726 Datasheet) (View WSLT4026 Datasheet)
WSR Series Vishay Dale WSR current sense resistors feature a molded high temperature encapsulation, ideal for all types of current sensing, voltage division and pulse applications. The WSR series has extremely low resistance values (down to 0.001 Ω), a low inductance range of 0.5 nH to 5 nH, and an operating temperature range of -65 °C to 275 °C. (View Datasheet)
WSR5
Vishay's New High-Power, Surface-Mount Resistor is the industry's first 5-W Power Metal Strip® Device in a compact 4527 package size. This new Current-Sensing Resistor enables design of smaller and/or higher-performing Computer, Telecommunications, and Automotive Systems. ( View More)
WSMS5515 Meter Shunt
Vishay Dale's WSMS5515 series Power Metal Strip Resistor is a 3 W, 4-terminal that has low values (down to 0.0001 Ω), and is a recommended surface-mount resistor for industrial and consumer markets. (View Datasheet)
WSMS2908 Meter Shunt
Vishay Dale's WSMS2908 seriesPower Metal Strip Resistor is a 3 W, 5-terminal that has low values (down to 0.00005 Ω), and it a recommended surface-mount resistor for automotive, computer, industrial and consumer markets.(View Datasheet)