Vishay SQ Automotive P-Channel MOSFETs

Vishay SQ Automotive P-Channel MOSFETs are AEC-Q101 qualified, halogen free devices, compliant with IEC 61249-2-21 specifications. These MOSFETs are defined by their TrenchFET power MOSFET design and are packaged to minimize thermal resistance. The SQ automotive P-channel MOSFETs can operate within a temperature range from -55°C to +175°C with a maximum power dissipation of 600W. Typical applications include aerospace, electric vehicles, home appliances, and medical devices.

Features

  • AEC-Q101 qualified
  • Diverse range of packages for enhanced design flexibility
  • Low thermal resistance
  • Rigorously tested for 100% Rg and UIS

Applications

  • Aerospace
  • Automotive
  • Consumer electronics
  • Electric vehicles
  • Home appliances
  • Industrial
  • Medical devices
  • Power supplies
  • Renewable energy systems
  • Telecommunications

Technical Specifications

Parameters Values
Drain Source Voltage Range -200V to -12V
Gate Source Voltages  8V, 12V, 20V
Continuous Drain Current Range -390A to 114A
Maximum Power Dissipation 1.5W to 600W
Operating Temperature Range -55°C to 175°C