Vishay SOD-323 Package Small Signal Schottky Diodes

Vishay SOD-323 Package Small Signal Schottky Diodes are AEC-Q101 qualified and have fast switching capabilities. SOD-323 package schottky diodes are offered in SD101AWS, SD101BWS, SD101CWS, SD103AWS, SD103BWS, SD103CWS, BAT42WS, BAT43WS, and BAT54WS series variants. RoHS-complaint SOD-323 package schottky diodes are shielded by a PN junction guard ring. The SD101x and SD103x series schottky diodes feature a low forward voltage drop, while the BAT4x and BAT54WS series schottky diodes feature a very low turn-on voltage.

The SOD-323 package diodes offer an operating temperature range from -55°C to +125°C. Typical applications include microwave systems, high-speed data communication, and voltage rectifier circuits.

Features

  • AEC-Q101 certified
  • BAT4x and BAT54WS series schottky diodes offer a very low turn-on voltage
  • Quick switching
  • RoHS compliant
  • SD101x and SD103x series schottky diodes offer a low forward voltage drop
  • Shielded by a PN junction guard ring

Applications

  • General purpose applications
  • High-speed data communication
  • Microwave systems
  • Mixer circuits and detectors
  • Switching power supplies
  • Voltage clamping
  • Voltage rectifier circuits

Technical Specifications

Parameters Series
SD101x SD103x BAT4x BAT54WS
Forward continuous current 30mA 350mA 200mA 200mA
Diode capacitance - 50pF 7pF 10pF
Operating temperature range -55°C to +125°C
Reverse recovery time 1ns 10ns 5ns 5ns
Resources Datasheet Datasheet Datasheet Datasheet