Vishay SiR622DP N-Channel ThunderFET MOSFETs
Vishay SiR622DP N-Channel ThunderFET MOSFETs come with a robust construction design that offers reliability and durability for stable performance. The SiR622DP N-Channel ThunderFET MOSFETs are 100% Rg and UIS tested, and are compliant with RoHS. These MOSFETs use ThunderFET technology that optimizes the balance of RDS(on), Qg, Qsw, and Qoss. SiR622DP MOSFETs operate at temperatures ranging from -55°C to +150°C and offer a voltage rating of 150V. Typical applications include audio amplifiers, battery management, DC/DC converter, fixed telecom, inverters, motor control, primary and secondary side switch.
Features
- 100% Rg and UIS tested
- Come with ThunderFET technology that optimizes the balance of RDS(on), Qg, Qsw and Qoss
- Compliant with RoHS
- Offer high voltage rating
- Support reliability and durability with a robust construction design
Applications
- Audio amplifiers
- Battery management
- DC/DC converter
- Fixed telecom
- Inverters
- Motor control
- Primary and secondary side switch
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 150V |
| Operating temperature range | -55°C to +150°C |
| Gate-source voltage | ±20V |
| Pulsed drain current | 100A |
| Maximum power dissipation at 25°C | 104W |